DAC39J84IAAVR

Texas Instruments
595-DAC39J84IAAVR
DAC39J84IAAVR

Mfr.:

Description:
Digital to Analog Converters - DAC Quad-Chn 16-Bit 2.8 GSPS A 595-DAC39J84I A 595-DAC39J84IAAV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
₹17,425.59 ₹1,74,25,590.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
₹22,044.52
Min:
1

Similar Product

Texas Instruments DAC39J84IAAV
Texas Instruments
Digital to Analog Converters - DAC Dual-Chn 4-Output 16 -Bit 2.8 GSPS A 595 A 595-DAC39J84IAAVR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC39J84
16 bit
2.8 GS/s
4 Channel
10 ns
Current
JESD204B
- 40 C
+ 85 C
SMD/SMT
FCBGA-144
Reel
Architecture: Current Source
Brand: Texas Instruments
DNL - Differential Nonlinearity: 4 LSB
Features: Ultra High Speed
Gain Error: 2 % FSR
INL - Integral Nonlinearity: 6 LSB
Input Type: CML, LVPECL
Moisture Sensitive: Yes
Number of Converters: 4 Converter
Pd - Power Dissipation: 1.8 W
Power Consumption: 1.619 W
Product Type: DACs - Digital to Analog Converters
Reference Type: External, Internal
Reference Voltage: 900 mV
SFDR - Spurious Free Dynamic Range: 68 dB
Shutdown: No Shutdown
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.45 V
Supply Voltage - Min: 850 mV
Type: Low Power
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.