DAC43401DSGT

Texas Instruments
595-DAC43401DSGT
DAC43401DSGT

Mfr.:

Description:
Digital to Analog Converters - DAC 8-bit 1-channel volt age-output smart DA A 595-DAC43401DSGR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,640

Stock:
2,640 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹161.20 ₹161.20
₹118.34 ₹1,183.40
₹108.09 ₹2,702.25
₹95.98 ₹9,598.00
Full Reel (Order in multiples of 250)
₹86.28 ₹21,570.00
₹82.28 ₹41,140.00
₹80.88 ₹80,880.00
₹78.46 ₹1,96,150.00
₹78.08 ₹3,90,400.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹132.32
Min:
1

Similar Product

Texas Instruments DAC43401DSGR
Texas Instruments
Digital to Analog Converters - DAC 8-bit 1-channel volt age-output smart DA A 595-DAC43401DSGT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC43401
8 bit
22 kS/s
1 Channel
12 us
Voltage Buffered
I2C
1.8 V to 5.5 V
1.8 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
WSON-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 1 LSB
Gain Error: 0.25 %/FSR
INL - Integral Nonlinearity: +/- 1 LSB
Number of Converters: 1 Converter
Operating Supply Current: 500 uA
Product: Digital to Analog Converters
Product Type: DACs - Digital to Analog Converters
Reference Type: Internal
Shutdown: No Shutdown
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.71 V
Unit Weight: 11.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390070
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DACx3401 Digital-to-Analog Converters (DACS)

Texas Instruments DACx3401 Digital-to-Analog Converters (DACS) are a pin-compatible family of buffered voltage-output digital-to-analog converters (DACs). These devices consume very low power and are available in a tiny 8-pin WSON package. The feature set combined with the tiny package and low power make the DACx3401 an excellent choice for applications such as LED and general-purpose bias point generation, power supply control, digitizers, PWM signal generation, and medical alarm tone generation. These devices have non-volatile memory (NVM), an internal reference, and a PMBus-compatible I2C interface. The DACx3401 operates with either an internal reference or the power supply as a reference and provides a full-scale output of 1.8V to 5.5V. The devices communicate through the I2C interface. These devices support I2C standard mode, fast mode, and fast+ mode. The DACx3401 are feature-rich and include PMBus voltage margin commands, user-programmable power up to high impedance, standalone waveform generator, medical alarm tone generator, dedicated feedback pin, and more.

DACx3401/DACx3401-Q1 Smart DACs

Texas Instruments DACx3401/DACx3401-Q1 Smart Digital-to-Analog Converters (DACs) are a pin-compatible family of automotive, buffered, voltage-output, smart digital-to-analog converters (DACs). These devices consume very low power and are available in a tiny 8-pin WSON package. The DAC53401/DAC53401-Q1 is a 10-bit device, while the DAC43401/DAC43401-Q1 is an 8-bit device. The feature set, the small package, and low power make the DACx3401/DACx3401-Q1 an excellent choice for applications such as LED and general-purpose bias point generation, power supply control, and PWM signal generation.