DAC43901RTERQ1

Texas Instruments
595-DAC43901RTERQ1
DAC43901RTERQ1

Mfr.:

Description:
Digital to Analog Converters - DAC 8B 1CH DAC FOR LOW-E ND TURN INDICATOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,000

Stock:
3,000 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹259.04 ₹259.04
₹188.22 ₹1,882.20
₹170.52 ₹4,263.00
₹150.95 ₹15,095.00
₹141.63 ₹35,407.50
₹138.84 ₹69,420.00
Full Reel (Order in multiples of 3000)
₹89.08 ₹2,67,240.00
₹86.47 ₹5,18,820.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC43901
8 bit
1 Channel
20 us
Voltage Buffered
I2C, SPI
1.7 V to 5.5 V
1.7 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
WQFN-16
Reel
Cut Tape
MouseReel
Architecture: String
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Operating Supply Current: 1.02 mA
Product: Precision DACs
Product Type: DACs - Digital to Analog Converters
Reference Type: External, Internal, Supply
Reference Voltage: 1.7 V to 5.5 V
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V
Type: Automotive Smart DAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390040
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DAC43902-Q1 Automotive Smart DAC

Texas Instruments DAC43902-Q1 Automotive Smart DAC provides four PWM outputs that can also function as trigger inputs or outputs. The DAC43902-Q1 offers a preconfigured state machine that logic generates logarithmic dimming with configurable timings. The PWM-based logarithmic dimming is applicable in logarithmic fade-in and fade-out applications in automotive interior and exterior lighting. The DAC43902-Q1 also supports sequential animation functional for automotive turn-indicator lights. The device supplies NVM for storing the configurations. These smart DACs function without needing a processor (processor-less operation) using GPIOs and NVM.