DAC43902RTERQ1

Texas Instruments
595-DAC43902RTERQ1
DAC43902RTERQ1

Mfr.:

Description:
Digital to Analog Converters - DAC 8B 2CH DAC FOR LOW-E ND TURN INDICATOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,000

Stock:
3,000 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹218.04 ₹218.04
₹155.61 ₹1,556.10
₹139.77 ₹3,494.25
₹125.79 ₹12,579.00
₹118.34 ₹29,585.00
₹114.61 ₹57,305.00
₹110.88 ₹1,10,880.00
₹107.16 ₹3,21,480.00
₹103.43 ₹6,20,580.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC43902
8 bit
2 Channel
GPIO, I2C, PWM, SPI
- 40 C
+ 125 C
SMD/SMT
WQFN-16
Architecture: String
Brand: Texas Instruments
Features: Logarithmic Dimming
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Operating Supply Current: 1.2 mA
Product: Digital to Analog Converters
Product Type: DACs - Digital to Analog Converters
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V
Type: Automotive Smart DACs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390040
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DAC43902-Q1 Automotive Smart DAC

Texas Instruments DAC43902-Q1 Automotive Smart DAC provides four PWM outputs that can also function as trigger inputs or outputs. The DAC43902-Q1 offers a preconfigured state machine that logic generates logarithmic dimming with configurable timings. The PWM-based logarithmic dimming is applicable in logarithmic fade-in and fade-out applications in automotive interior and exterior lighting. The DAC43902-Q1 also supports sequential animation functional for automotive turn-indicator lights. The device supplies NVM for storing the configurations. These smart DACs function without needing a processor (processor-less operation) using GPIOs and NVM.