DAC53202RTER

Texas Instruments
595-DAC53202RTER
DAC53202RTER

Mfr.:

Description:
Digital to Analog Converters - DAC 10-bit 2-channel vol tage/current output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,261

Stock:
2,261 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹302.84 ₹302.84
₹227.36 ₹2,273.60
₹208.72 ₹5,218.00
₹187.29 ₹18,729.00
₹177.97 ₹44,492.50
₹175.18 ₹87,590.00
₹165.86 ₹1,65,860.00
Full Reel (Order in multiples of 3000)
₹159.34 ₹4,78,020.00
₹157.47 ₹9,44,820.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC53202
10 bit
2 Channel
20 us, 25 us, 60 us
Current Buffered, Voltage Buffered
I2C, SPI
1.7 V to 5.5 V
400 mV to 1.62 V
- 40 C
+ 125 C
SMD/SMT
WQFN-16
Reel
Cut Tape
MouseReel
Architecture: String
Brand: Texas Instruments
DNL - Differential Nonlinearity: 1 LSB
Gain Error: 0.25 % FSR, 1.3 % FSR
INL - Integral Nonlinearity: 1 LSB
Moisture Sensitive: Yes
Product Type: DACs - Digital to Analog Converters
Reference Type: External, Internal, Supply
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390040
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

DACx3202 Precision Digital-to-Analog Converters

Texas Instruments DACx3202 Precision Digital-to-Analog Converters (DACs) are a pin-compatible family of dual-channel, buffered, voltage-output, and current-output smart DACs. The DAC63202 is a 12-bit device and the DAC53202 is a 10-bit device. The DACx3202 devices support Hi-Z power-down mode and Hi-Z output during power-off conditions. The outputs for these DACs provide a force-sense option for use as a current sink and a programmable comparator. The multifunction GPIO, NVM, and function generation enable these smart DACs for design reuse and processor-less applications. These devices contain an internal reference and automatically detect PMBus, SPI, and I2C interfaces.