DAC539G2WRTERQ1

Texas Instruments
595-DAC539G2WRTERQ1
DAC539G2WRTERQ1

Mfr.:

Description:
Digital to Analog Converters - DAC Automotive 10-bit l ook-up-table based G

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,000

Stock:
3,000 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹177.97 ₹177.97
₹130.45 ₹1,304.50
₹119.27 ₹2,981.75
₹105.29 ₹10,529.00
₹99.70 ₹24,925.00
₹95.98 ₹47,990.00
₹95.04 ₹95,040.00
₹90.11 ₹2,70,330.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC539G2
10 bit
25 kS/s
2 Channel
20 us, 25 us
Voltage
I2C, SPI
1.7 V to 5.5 V
400 mV to 1.62 V, 1.7 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
WQFN-16
Architecture: String
Brand: Texas Instruments
DNL - Differential Nonlinearity: 1 LSB
Gain Error: 0.25 %FSR
INL - Integral Nonlinearity: 1.25 LSB
Moisture Sensitive: Yes
Operating Supply Current: 150 uA
Product: Precision DACs
Product Type: DACs - Digital to Analog Converters
Reference Type: External, Internal, Supply
Reference Voltage: 1.212 V, 1.7 V to 5.5 V
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Type: Automotive GPI-to-PWM Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390040
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

DAC539G2-Q1 10-Bit Digital-to-Analog Converter

Texas Instruments DAC539G2-Q1 10-Bit Digital-to-Analog Converter (DAC) is an application-specific, look-up table (LUT) based GPI-to-PWM converter. This device has a 10-bit GPI-to-voltage output converter and a voltage-to-PWM converter. Both these circuits can be externally connected to create a GPI-to-PWM converter. Three GPIs are mapped to eight 10-bit digital codes representing the voltage output. There is a programmable delay at the GPIs to eliminate glitches on these inputs. The look-up table values are programmed using I2C or SPI and stored in the NVM. The GPIs are multiplexed with the I2C and SPI. The voltage-to-PWM converter uses a comparator with one input as a programmable sawtooth or triangle waveform and the other input as an external voltage input.