DAC5571IDBVR

Texas Instruments
595-DAC5571IDBVR
DAC5571IDBVR

Mfr.:

Description:
Digital to Analog Converters - DAC Low-power 8-Bit w/hi -speed I2C Input A A 595-DAC5571IDBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 84

Stock:
84
Can Dispatch Immediately
On Order:
6,000
Expected 15-06-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹297.24 ₹297.24
₹222.70 ₹2,227.00
₹204.06 ₹5,101.50
₹183.56 ₹18,356.00
₹174.25 ₹43,562.50
₹171.45 ₹85,725.00
₹166.79 ₹1,66,790.00
Full Reel (Order in multiples of 3000)
₹156.54 ₹4,69,620.00
₹150.95 ₹9,05,700.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹430.49
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹350.36
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹364.33
Min:
1

Similar Product

Texas Instruments DAC5571IDBVT
Texas Instruments
Digital to Analog Converters - DAC Low-power 8-Bit w/hi -speed I2C Input A A 595-DAC5571IDBVR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC5571
8 bit
188 kS/s
1 Channel
8 us
Voltage Buffered
2-Wire, I2C
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 105 C
SMD/SMT
SOT-23-6
Reel
Cut Tape
MouseReel
Architecture: Resistor-String
Brand: Texas Instruments
Development Kit: DAC5571EVM
DNL - Differential Nonlinearity: +/- 1 LSB
Features: Cost Optimized, Low Power
Gain Error: 1.25 % FSR
INL - Integral Nonlinearity: +/- 1 LSB
Number of Converters: 1 Converter
Operating Supply Current: 155 uA
Power Consumption: 400 uW
Product Type: DACs - Digital to Analog Converters
Reference Type: External
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.