DAC5672IPFB

Texas Instruments
595-DAC5672IPFB
DAC5672IPFB

Mfr.:

Description:
Digital to Analog Converters - DAC Digital to Analog Co nverter A 595-DAC56 A 595-DAC5672IPFBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 276

Stock:
276 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,278.07 ₹3,278.07
₹2,661.22 ₹26,612.20
₹2,506.54 ₹62,663.50
₹2,336.95 ₹2,33,695.00
₹2,301.55 ₹5,75,387.50
500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹2,920.26
Min:
1

Similar Product

Texas Instruments DAC5672IPFBR
Texas Instruments
Digital to Analog Converters - DAC Digital to Analog Co nverter A 595-DAC56 A 595-DAC5672IPFB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC5672
14 bit
275 MS/s
2 Channel
20 ns
Current
Parallel
3.3 V
3.3 V
- 40 C
+ 85 C
SMD/SMT
TQFP-48
Tray
Architecture: Current Source
Brand: Texas Instruments
Development Kit: DAC5672EVM
DNL - Differential Nonlinearity: +/- 0.75 LSB
Features: Low Power
INL - Integral Nonlinearity: +/- 1.1 LSB
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Power Consumption: 330 mW
Product Type: DACs - Digital to Analog Converters
SFDR - Spurious Free Dynamic Range: 84 dB
SNR - Signal to Noise Ratio: 77 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Unit Weight: 137.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.