DAC5675AIPHPR

595-DAC5675AIPHPR
DAC5675AIPHPR

Mfr.:

Description:
Digital to Analog Converters - DAC 14-Bit 400-MSPS

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
₹9,068.45
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
DAC5675A
14 bit
400 MS/s
1 Channel
12 ns
Current
Parallel
- 40 C
+ 85 C
SMD/SMT
HTQFP-48
Reel
Cut Tape
MouseReel
Architecture: Current Sink
Brand: Texas Instruments
Development Kit: DAC5675AEVM
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Power Consumption: 660 mW
Product Type: DACs - Digital to Analog Converters
SFDR - Spurious Free Dynamic Range: 74 dB
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3.15 V
Unit Weight: 134.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
USHTS:
8542390040
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542399999
ECCN:
EAR99