DAC5681IRGC25

595-DAC5681IRGC25
DAC5681IRGC25

Mfr.:

Description:
Digital to Analog Converters - DAC 16B,1.0 GSPS DAC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
DAC5681
16 bit
1 GS/s
1 Channel
10.4 ns
Current
Parallel
- 40 C
+ 85 C
SMD/SMT
VQFN-64
Reel
Cut Tape
MouseReel
Architecture: Current Sink
Brand: Texas Instruments
Development Kit: DAC5681EVM
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Operating Supply Current: 67 mA, 191 mA
Pd - Power Dissipation: 650 mW
Product Type: DACs - Digital to Analog Converters
SNR - Signal to Noise Ratio: 79 dB
Factory Pack Quantity: 25
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V, 2.15 V
Supply Voltage - Min: 3 V, 1.71 V
Unit Weight: 227.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.