DAC60004IDMDT

Texas Instruments
595-DAC60004IDMDT
DAC60004IDMDT

Mfr.:

Description:
Digital to Analog Converters - DAC 14-bit quad voltage output DAC A 595-DAC A 595-DAC60004IDMDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38

Stock:
38 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,139.59 ₹1,139.59
₹894.53 ₹8,945.30
₹833.03 ₹20,825.75
₹765.94 ₹76,594.00
Full Reel (Order in multiples of 250)
₹752.89 ₹1,88,222.50
₹730.53 ₹3,65,265.00
₹721.21 ₹7,21,210.00
2,500 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC60004
12 bit
4 Channel
5.8 us
Voltage
3-Wire, 4-Wire, SPI
- 40 C
+ 125 C
SMD/SMT
VSON-14
Reel
Cut Tape
MouseReel
Architecture: R-2R
Brand: Texas Instruments
DNL - Differential Nonlinearity: 1 LSB
Features: Reset to Mid-Scale, SDO, Small Size
Gain Error: 0.05 % FSR
INL - Integral Nonlinearity: 1 LSB
Input Type: Analog, Digital
Moisture Sensitive: Yes
Number of Converters: 4 Converter
Operating Supply Current: 4 mA
Pd - Power Dissipation: 20 mW
Power Consumption: 20 mW
Product Type: DACs - Digital to Analog Converters
Reference Type: External
Shutdown: No Shutdown
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
THD - Total Harmonic Distortion: - 80 dB
Type: Precision
Unit Weight: 30.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DACx0004 Ultra-Small Quad Voltage Output DACs

Texas Instruments DACx0004 Ultra-Small Quad Voltage Output DACs are highly accurate, low-power, voltage-output, quad-channel, 16-, 14-, 12-bit digital-to-analogue converters (DACs). Each of these devices is guaranteed monotonic by design and offers excellent linearity of less than 1LSB (max). The reference input of the DAC is buffered internally using a dedicated reference buffer. The DACx0004 devices incorporate a power-on-reset circuit that ensures the DAC output powers up at zero scale or mid scale depending on the status of the POR pin. The device also remains in this state until a valid code is written to the device. These devices consume very low current of 1mA/channel, making them ideal for portable, battery-operated equipment. They contain a power-down feature that reduces current consumption to typically 3µA at 5V.