DAC60096IZEB

Texas Instruments
595-DAC60096IZEB
DAC60096IZEB

Mfr.:

Description:
Digital to Analog Converters - DAC 96 Channel 12-Bit D AC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 84

Stock:
84 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹12,814.11 ₹12,814.11
₹10,815.40 ₹1,08,154.00
₹10,120.28 ₹2,53,007.00
₹9,942.31 ₹9,94,231.00
252 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC60096
12 bit
96 Channel
65 us
Voltage Unbuffered
4-Wire, SPI
+/- 12 V
3.3 V
- 40 C
+ 85 C
SMD/SMT
NFBGA-196
Tray
Architecture: R-2R
Brand: Texas Instruments
Development Kit: DAC60096EVM
DNL - Differential Nonlinearity: +/- 0.1 LSB
Gain Error: 0.15 % FSR
INL - Integral Nonlinearity: +/- 0.15 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Operating Supply Current: 25 mA
Power Consumption: 440 mW
Product Type: DACs - Digital to Analog Converters
Reference Type: External
Reference Voltage: 2.5 V
Shutdown: No Shutdown
Factory Pack Quantity: 126
Subcategory: Data Converter ICs
Supply Voltage - Max: 12.6 V
Supply Voltage - Min: 11.2 V
Type: Precision
Unit Weight: 898.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DAC60096 12-Bit Low-Power High-Voltage DAC

Texas Instruments DAC60096 12-Bit Low-Power High-Voltage DAC is a fast-settling, 96-channel, 12-bit, digital-to-analogue converter (DAC). The device provides ±10.5V unbuffered, bipolar voltage outputs. The DAC60096's high channel count, low-power operation, and good linearity make it an ideal solution in systems where a very high number of precise analogue outputs is required. Communication to the device is performed through a high-speed, 4-wire, serial interface compatible with industry standard microprocessors and microcontrollers. The DAC60096 can be set up to clear or update all DACs simultaneously. In addition, a versatile external conversion trigger allows each DAC channel to operate as a square-wave generator with independent amplitude control.
Learn more