DAC63204RTET

Texas Instruments
595-DAC63204RTET
DAC63204RTET

Mfr.:

Description:
Digital to Analog Converters - DAC 12-bit 4-channel vol tage/current output DAC63204RTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 187

Stock:
187 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹696.05 ₹696.05
₹683.94 ₹6,839.40
₹681.15 ₹17,028.75
₹603.81 ₹60,381.00
Full Reel (Order in multiples of 250)
₹486.40 ₹1,21,600.00
₹465.90 ₹2,32,950.00
₹453.79 ₹4,53,790.00
2,500 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC63204
12 bit
4 Channel
20 us
Current Buffered, Voltage Buffered
I2C, SPI
1.7 V to 5.5 V
1.62 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
WQFN-16
Reel
Cut Tape
MouseReel
Architecture: String
Brand: Texas Instruments
Development Kit: DAC63204EVM
DNL - Differential Nonlinearity: 1 LSB
Features: Cost Optimized, Current Output, Low Power, SDO, Small Size, Smart DAC
Gain Error: 0.25 % FSR
INL - Integral Nonlinearity: 4 LSB
Product: Digital-to-Analog Converters
Product Type: DACs - Digital to Analog Converters
Reference Type: External, Internal
Reference Voltage: 1.7 V to 5.5 V
Shutdown: No Shutdown
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DACx3204/DACx3204-Q1 Digital-to-Analog Converters

Texas Instruments DACx3204/DACx3204-Q1 Digital-to-Analog Converters (DACs) are 12-bit (DAC63204/DAC63204-Q1), 10-bit (DAC53204/DAC53204-Q1), and 8-bit (DAC43204/DAC43204-Q1) quad-channel, buffered voltage-output, and current-output smart DACs. These DACx3204 support Hi-Z power-down mode and Hi-Z output during the power-off condition. The DAC outputs provide a force-sense option for use as a programmable comparator and current sink. The multifunction GPIO, function generation and NVM enable these smart DACs for processor-less applications and design reuse. These devices automatically detect I2C, PMBus, and SPI interfaces and contain an internal reference.