DAC6571IDBVT

Texas Instruments
595-DAC6571IDBVT
DAC6571IDBVT

Mfr.:

Description:
Digital to Analog Converters - DAC DAC6571: 10-Bit A 59 5-DAC6571IDBVR A 59 A 595-DAC6571IDBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,542

Stock:
1,542 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹231.09 ₹231.09
₹172.38 ₹1,723.80
₹157.47 ₹3,936.75
₹140.70 ₹14,070.00
Full Reel (Order in multiples of 250)
₹132.32 ₹33,080.00
₹128.59 ₹64,295.00
₹123.93 ₹1,23,930.00
₹119.27 ₹2,98,175.00
₹117.41 ₹5,87,050.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹196.61
Min:
1

Similar Product

Texas Instruments DAC6571IDBVR
Texas Instruments
Digital to Analog Converters - DAC DAC6571: 10-Bit A 59 5-DAC6571IDBVT A 59 A 595-DAC6571IDBVT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC6571
10 bit
125 kS/s
1 Channel
7 us
Voltage Buffered
2-Wire, I2C
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 105 C
SMD/SMT
SOT-23-6
Reel
Cut Tape
MouseReel
Architecture: Resistor-String
Brand: Texas Instruments
Development Kit: DAC6571EVM
DNL - Differential Nonlinearity: +/- 0.5 LSB
Features: Cost Optimized, Low Power
Gain Error: 1.25 % FSR
INL - Integral Nonlinearity: +/- 2 LSB
Number of Converters: 1 Converter
Power Consumption: 400 uW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.