DAC71416RHAR

Texas Instruments
595-DAC71416RHAR
DAC71416RHAR

Mfr.:

Description:
Digital to Analog Converters - DAC 16-channel 14-bit hi gh-voltage output D A 595-DAC71416RHAT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
₹4,758.70 ₹1,18,96,750.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹6,497.44
Min:
1

Similar Product

Texas Instruments DAC71416RHAT
Texas Instruments
Digital to Analog Converters - DAC 16-channel 14-bit hi gh-voltage output D A 595-DAC71416RHAR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC71416
14 bit
16 Channel
12 us
Voltage Buffered
4-Wire, SPI
- 40 C
+ 125 C
SMD/SMT
VQFN-40
Reel
Architecture: R-2R
Brand: Texas Instruments
DNL - Differential Nonlinearity: 1 LSB
Features: Integrated Temp Sensor
Gain Error: 0.02 %FSR
INL - Integral Nonlinearity: 1 LSB
Moisture Sensitive: Yes
Operating Supply Current: 10 mA
Product Type: DACs - Digital to Analog Converters
Reference Type: Internal
Reference Voltage: 2.5 V
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V
Type: High Voltage Output DAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DACx1416 Digital-to-Analog Converters (DACs)

Texas Instruments DACx1416 Digital-to-Analog Converters (DACs) are a pin-compatible family of 16-channel, buffered, high-voltage output digital-to-analog converters (DACs) with 16, 14, and 12-bit resolution. The Texas Instruments DACx1416 includes a low drift, 2.5V internal reference, eliminating the need for an external precision reference in most applications. These devices are specified monotonic and provide high linearity of ±1LSB INL.