DAC714P

Texas Instruments
595-DAC714P
DAC714P

Mfr.:

Description:
Digital to Analog Converters - DAC 16-Bit w/Ser Data In terface A 595-DAC71 A 595-DAC714U

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Expected 01-07-2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,642.80 ₹6,642.80
₹5,506.01 ₹55,060.10
₹5,140.74 ₹1,28,518.50
₹4,908.72 ₹4,90,872.00

Similar Product

Texas Instruments DAC714U
Texas Instruments
Digital to Analog Converters - DAC 16-Bit w/Ser Data In terface A 595-DAC71 A 595-DAC714U/1K

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC714
16 bit
86 kS/s
1 Channel
6 us
Voltage Buffered
Serial
+/- 15 V
+/- 15 V
- 40 C
+ 85 C
Through Hole
PDIP-16
Tube
Architecture: R-2R
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 8 LSB
Features: On-chip Offset and Gain Calibration, SDO
Gain Error: 0.2 % FSR
INL - Integral Nonlinearity: +/- 8 LSB
Number of Converters: 1 Converter
Pd - Power Dissipation: 600 mW
Power Consumption: 525 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 25
Subcategory: Data Converter ICs
Supply Voltage - Max: 16.5 V
Supply Voltage - Min: 11.4 V
Unit Weight: 1.054 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.