DAC7512E/250

Texas Instruments
595-DAC7512E/250
DAC7512E/250

Mfr.:

Description:
Digital to Analog Converters - DAC Lo-Pwr R-To-R Output 12-Bit Serial Input A 595-DAC7512E/2K5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 104

Stock:
104
Can Dispatch Immediately
On Order:
500
Expected 05-06-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹539.51 ₹539.51
₹423.97 ₹4,239.70
₹394.15 ₹9,853.75
₹361.54 ₹36,154.00
Full Reel (Order in multiples of 250)
₹344.77 ₹86,192.50
₹333.58 ₹1,66,790.00
₹324.27 ₹8,10,675.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹493.85
Min:
1

Similar Product

Texas Instruments DAC7512E/2K5
Texas Instruments
Digital to Analog Converters - DAC Lo-Pwr R-To-R Output 12-Bit Serial Input A 595-DAC7512E/250

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC7512
12 bit
95 kS/s
1 Channel
12 us
Voltage Buffered
3-Wire, DSP, Microwire, QSPI, SPI
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 105 C
SMD/SMT
VSSOP-8
Reel
Cut Tape
MouseReel
Architecture: Resistor-String
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 1 LSB
Features: Low Power
Gain Error: 1.25 % FSR
INL - Integral Nonlinearity: +/- 8 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Operating Supply Current: 135 uA
Power Consumption: 345 uW
Product Type: DACs - Digital to Analog Converters
Reference Type: External
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 26 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.