DAC7558IRHBR

Texas Instruments
595-DAC7558IRHBR
DAC7558IRHBR

Mfr.:

Description:
Digital to Analog Converters - DAC 12-Bit Octal UltrLo Glitch Vltg Output A A 595-DAC7558IRHBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,590

Stock:
1,590 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,587.79 ₹1,587.79
₹1,259.79 ₹12,597.90
₹1,177.80 ₹29,445.00
₹1,090.21 ₹1,09,021.00
₹1,062.25 ₹2,65,562.50
₹1,052.00 ₹5,26,000.00
Full Reel (Order in multiples of 3000)
₹970.00 ₹29,10,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹1,874.78
Min:
1

Similar Product

Texas Instruments DAC7558IRHBT
Texas Instruments
Digital to Analog Converters - DAC 12-Bit Octal UltrLo Glitch Vltg Output A A 595-DAC7558IRHBR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC7558
12 bit
500 kS/s
8 Channel
5 us
Voltage Buffered
3-Wire, DSP, Microwire, QSPI, SPI
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 105 C
SMD/SMT
VQFN-32
Reel
Cut Tape
MouseReel
Architecture: Resistor-String
Brand: Texas Instruments
Development Kit: DAC7558EVM
DNL - Differential Nonlinearity: +/- 0.08 LSB
Features: Reset to Mid-Scale, SDO
Gain Error: 0.15 % FSR
INL - Integral Nonlinearity: +/- 0.35 LSB
Moisture Sensitive: Yes
Number of Converters: 8 Converter
Operating Supply Current: 1.1 mA
Power Consumption: 4.5 mW
Product Type: DACs - Digital to Analog Converters
Reference Type: External
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 220 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.