DAC7564IAPWG4

595-DAC7564IAPWG4
DAC7564IAPWG4

Mfr.:

Description:
Digital to Analog Converters - DAC 12B 4Ch Ultra Lo glitch DAC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹1,061.91
Min:
1

Similar Product

Texas Instruments DAC7564IAPW
Texas Instruments
Digital to Analog Converters - DAC 12B 4Ch Ultra-Low Gl itch Vltg Output A A 595-DAC7564IAPWR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
DAC7564
12 bit
4 Channel
Voltage
3-Wire, DSP, Microwire, QSPI, SPI
- 40 C
+ 105 C
SMD/SMT
TSSOP-16
Tube
Architecture: String
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Features: Low Power
Gain Error: 0.2 % FSR
Moisture Sensitive: Yes
Number of Converters: 4 Converter
Power Consumption: 2.9 mW
Product Type: DACs - Digital to Analog Converters
SNR - Signal to Noise Ratio: 81 dB
Factory Pack Quantity: 90
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 63 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99