DAC7578SPW

Texas Instruments
595-DAC7578SPW
DAC7578SPW

Mfr.:

Description:
Digital to Analog Converters - DAC 12B Octal Ch Vlt Out 2-Wire Inter DAC A A 595-DAC7578SPWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 157

Stock:
157 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,489.95 ₹1,489.95
₹1,179.66 ₹11,796.60
₹1,022.18 ₹25,554.50
₹988.64 ₹88,977.60
₹971.87 ₹2,62,404.90
₹946.71 ₹5,11,223.40
₹936.46 ₹10,11,376.80
2,160 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹1,261.66
Min:
1

Similar Product

Texas Instruments DAC7578SPWR
Texas Instruments
Digital to Analog Converters - DAC 12B Octal Ch Vlt Out 2-Wire Inter DAC A A 595-DAC7578SPW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC7578
12 bit
55.55 kS/s
8 Channel
12 us
Voltage Buffered
2-Wire, I2C
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
TSSOP-16
Tube
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 0.1 LSB
Features: Cost Optimized, Low Power, Reset to Mid-Scale, Small Size
Gain Error: 0.15 % FSR
INL - Integral Nonlinearity: +/- 0.25 LSB
Moisture Sensitive: Yes
Number of Converters: 8 Converter
Operating Supply Current: 860 uA
Pd - Power Dissipation: 7.7 mW
Power Consumption: 3.4 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 90
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 63 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

DAC5578 / DAC6578 / DAC7578 DACs

The Texas Instruments DAC5578 (8-bit), DAC6578 (10-bit), and DAC7578 (12-bit) digital-to-analog converters (DACs) are low-power, voltage-output, octal channel data converters. The TI DAC5578, DAC6578, and DAC7578 are monolithic, provide good linearity, and minimize undesired code-to-code transient voltages (glitch). These TI DACs use a versatile, 2-wire serial interface that is I²C-compatible and operates at clock rates of up to 3.4MHz. Multiple devices can share the same bus. The DAC5578, DAC6578, and DAC7578 incorporate a power-on-reset (POR) circuit that ensures the DAC output powers up to zero-scale or midscale until a valid code is written to the device. These TI data converters also contain a power-down feature that reduces the current consumption of the devices to typically 0.42µA at 5V.