DAC7615PB

595-DAC7615PB
DAC7615PB

Mfr.:

Description:
Digital to Analog Converters - DAC Quad Ser In 12-Bit Voltage Output

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
DAC7615
12 bit
89 kS/s
4 Channel
10 us
Voltage
Serial
- 40 C
+ 85 C
Through Hole
PDIP-16
Tube
Architecture: R-2R
Brand: Texas Instruments
Gain Error: 0.2 % FSR
Number of Converters: 4 Converter
Power Consumption: 15 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 25
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Type: Precision
Unit Weight: 1.054 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
3A001.a.5.b
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.