DAC7615U/1K

Texas Instruments
595-DAC7615U/1K
DAC7615U/1K

Mfr.:

Description:
Digital to Analog Converters - DAC Quad Ser In 12-Bit V oltage Output A 595 A 595-DAC7615U

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹2,271.73 ₹2,271.73
₹1,816.08 ₹18,160.80
₹1,702.40 ₹42,560.00
₹1,577.54 ₹1,57,754.00
₹1,529.08 ₹3,82,270.00
Full Reel (Order in multiples of 1000)
₹1,528.15 ₹15,28,150.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹2,614.63
Min:
1

Similar Product

Texas Instruments DAC7615U
Texas Instruments
Digital to Analog Converters - DAC Quad Ser In 12-Bit V oltage Output A 595 A 595-DAC7615U/1K

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC7615
12 bit
89 kS/s
4 Channel
10 us
Voltage
Serial
- 40 C
+ 85 C
SMD/SMT
SOIC-16
Reel
Cut Tape
MouseReel
Architecture: R-2R
Brand: Texas Instruments
Gain Error: 0.2 % FSR
Moisture Sensitive: Yes
Number of Converters: 4 Converter
Power Consumption: 15 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Type: Precision
Unit Weight: 420.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.