DAC7631EB/1K

Texas Instruments
595-DAC7631EB/1K
DAC7631EB/1K

Mfr.:

Description:
Digital to Analog Converters - DAC Serial Input 16-Bit Voltage Output A 595 A 595-DAC7631EB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
₹1,465.72 ₹14,65,720.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹2,466.47
Min:
1

Similar Product

Texas Instruments DAC7631EB
Texas Instruments
Digital to Analog Converters - DAC Serial Input 16-Bit Voltage Output A 595 A 595-DAC7631EB/1K

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC7631
16 bit
93 kS/s
1 Channel
10 us
Voltage
Serial
- 40 C
+ 85 C
SMD/SMT
SSOP-20
Reel
Architecture: R-2R
Brand: Texas Instruments
Development Kit: DAC7631EVM
Features: Reset to Mid-Scale, SDO
Gain Error: 0.08 % FSR
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Power Consumption: 1.8 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Type: Precision
Unit Weight: 174.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.