DAC7632VFR

Texas Instruments
595-DAC7632VFR
DAC7632VFR

Mfr.:

Description:
Digital to Analog Converters - DAC 16-Bit Dual Vltg Out w/Serial Interface A 595-DAC7632VFT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 548

Stock:
548 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 548 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹2,868.08 ₹2,868.08
₹2,245.64 ₹22,456.40
₹2,145.00 ₹53,625.00
₹1,918.58 ₹1,91,858.00
₹1,830.99 ₹4,57,747.50
₹1,789.99 ₹8,94,995.00
Full Reel (Order in multiples of 1000)
₹1,669.79 ₹16,69,790.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹3,001.33
Min:
1

Similar Product

Texas Instruments DAC7632VFT
Texas Instruments
Digital to Analog Converters - DAC 16-Bit Dual Vltg Out w/Serial Interface A 595-DAC7632VFR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC7632
16 bit
89 kS/s
2 Channel
10 us
Voltage
Serial
+/- 5 V/5 V
5 V
- 40 C
+ 85 C
SMD/SMT
LQFP-32
Reel
Cut Tape
MouseReel
Architecture: R-2R
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 2 LSB
Features: Reset to Mid-Scale, SDO
Gain Error: 0.12 % FSR
INL - Integral Nonlinearity: +/- 3 LSB
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Power Consumption: 2.5 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Type: Precision
Unit Weight: 170 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.