DAC7642VFT

Texas Instruments
595-DAC7642VFT
DAC7642VFT

Mfr.:

Description:
Digital to Analog Converters - DAC 16-Bit Dual Voltage Output DAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
218
Expected 29-06-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹3,626.57 ₹3,626.57
₹2,955.67 ₹29,556.70
₹2,787.95 ₹69,698.75
₹2,603.45 ₹2,60,345.00
Full Reel (Order in multiples of 250)
₹2,500.02 ₹6,25,005.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC7642
16 bit
100 kS/s
2 Channel
10 us
Voltage
Parallel
+/- 5 V/5 V
5 V
- 40 C
+ 85 C
SMD/SMT
LQFP-32
Reel
Cut Tape
MouseReel
Architecture: R-2R
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 2 LSB
Features: Reset to Mid-Scale
Gain Error: 0.12 % FSR
INL - Integral Nonlinearity: +/- 3 LSB
Number of Converters: 2 Converter
Power Consumption: 2.5 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Type: Precision
Unit Weight: 170 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.