DAC7716SRHAT

Texas Instruments
595-DAC7716SRHAT
DAC7716SRHAT

Mfr.:

Description:
Digital to Analog Converters - DAC Quad 12B Hi Acc +/- 15 VOut Ser Inp DAC A 595-DAC7716SRHAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
134
Expected 05-06-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,879.44 ₹1,879.44
₹1,862.67 ₹18,626.70
₹1,798.37 ₹44,959.25
₹1,727.56 ₹1,72,756.00
Full Reel (Order in multiples of 250)
₹1,494.61 ₹3,73,652.50
₹1,460.13 ₹7,30,065.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC7716
12 bit
125 kS/s
4 Channel
6 us
Voltage Buffered
3-Wire, DSP, Microwire, QSPI, SPI
- 18 V to - 4.75 V, 4.75 V to 24 V
2.7 V to 5.5 V
- 40 C
+ 105 C
SMD/SMT
VQFN-40
Reel
Cut Tape
MouseReel
Architecture: R-2R
Brand: Texas Instruments
Development Kit: DAC7716EVM
DNL - Differential Nonlinearity: +/- 1 LSB
Features: On-chip Offset and Gain Calibration, SDO
Gain Error: 0.006 % FSR
INL - Integral Nonlinearity: +/- 1 LSB
Moisture Sensitive: Yes
Number of Converters: 4 Converter
Power Consumption: 260 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Type: Precision
Unit Weight: 104 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.