DAC7731E

Texas Instruments
595-DAC7731E
DAC7731E

Mfr.:

Description:
Digital to Analog Converters - DAC 16-Bit Sng Ch W/Int +10V Ref & Ser I/F A A 595-DAC7731E/1K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 80

Stock:
80 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,776.76 ₹2,776.76
₹2,242.84 ₹22,428.40
₹2,009.89 ₹50,247.25
₹1,946.53 ₹2,33,583.60
₹1,879.44 ₹5,63,832.00
₹1,871.05 ₹10,10,367.00
2,040 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC7731
16 bit
172 kS/s
1 Channel
3 us
Voltage Buffered
3-Wire, SPI
- 4.75 V to - 15.75 V, +/- 15 V
5 V
- 40 C
+ 85 C
SMD/SMT
SSOP-24
Tube
Architecture: R-2R
Brand: Texas Instruments
Development Kit: DAC7731EVM
DNL - Differential Nonlinearity: +/- 4 LSB
Features: Reset to Mid-Scale, SDO
Gain Error: 0.15 % FSR
INL - Integral Nonlinearity: +/- 6 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 150 mW
Power Consumption: 100 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 60
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V, 15.75 V
Supply Voltage - Min: 4.75 V, 11.4 V
Unit Weight: 1.700 g
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
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.