DAC7741YB/250

Texas Instruments
595-DAC7741YB/250
DAC7741YB/250

Mfr.:

Description:
Digital to Analog Converters - DAC 16-Bit Sng Ch W/Int +10V Ref & Para I/F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 193

Stock:
193 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹2,862.49 ₹2,862.49
₹2,313.66 ₹23,136.60
₹2,176.68 ₹54,417.00
₹2,063.94 ₹2,06,394.00
Full Reel (Order in multiples of 250)
₹1,953.05 ₹4,88,262.50
₹1,938.14 ₹9,69,070.00
2,500 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC7741
16 bit
200 kS/s
1 Channel
3 us
Voltage Buffered
Parallel
+/- 15 V/15 V
+/- 15 V/15 V
- 40 C
+ 85 C
SMD/SMT
LQFP-48
Reel
Cut Tape
MouseReel
Architecture: R-2R
Brand: Texas Instruments
Development Kit: DAC7741EVM
DNL - Differential Nonlinearity: +/- 2 LSB
Features: Reset to Mid-Scale
Gain Error: 0.4 % FSR
INL - Integral Nonlinearity: +/- 4 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Power Consumption: 100 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Unit Weight: 181.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.