DAC7744E/1K

Texas Instruments
595-DAC7744E/1K
DAC7744E/1K

Mfr.:

Description:
Digital to Analog Converters - DAC 16-Bit Quad Voltage Output A 595-DAC7744 A 595-DAC7744E

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹8,980.69 ₹8,980.69
₹7,511.24 ₹75,112.40
₹6,923.27 ₹1,73,081.75
₹6,743.44 ₹6,74,344.00
₹6,740.64 ₹16,85,160.00
₹6,737.85 ₹33,68,925.00
Full Reel (Order in multiples of 1000)
₹6,154.54 ₹61,54,540.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹9,326.39
Min:
1

Similar Product

Texas Instruments DAC7744E
Texas Instruments
Digital to Analog Converters - DAC 16-Bit Quad Voltage Output A 595-DAC7744 A 595-DAC7744E/1K

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC7744
16 bit
4 Channel
Parallel
- 40 C
+ 85 C
SMD/SMT
SSOP-48
Reel
Cut Tape
MouseReel
Architecture: R-2R
Brand: Texas Instruments
Features: Reset to Mid-Scale
Gain Error: 0.05 % FSR
Moisture Sensitive: Yes
Number of Converters: 4 Converter
Power Consumption: 50 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V, 15.75 V
Supply Voltage - Min: 4.75 V, 14.25 V
Unit Weight: 600.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.