DAC7800LU

Texas Instruments
595-DAC7800LU
DAC7800LU

Mfr.:

Description:
Digital to Analog Converters - DAC Dual Monolithic CMOS 12-Bit Multiplying R 595-DAC7800KU

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 40   Multiples: 40
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,273.06 ₹2,10,922.40
₹5,272.12 ₹6,32,654.40

Possible Replacement

Texas Instruments DAC7800KU
Texas Instruments
Digital to Analog Converters - DAC Dual Monolithic CMOS 12-Bit Multiplying A 595-DAC7800KU/1K

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC7800
12 bit
1.25 MS/s
2 Channel
Current
SPI
- 40 C
+ 85 C
SMD/SMT
SOIC-16
Tube
Architecture: R-2R
Brand: Texas Instruments
Gain Error: 0.1 % FSR
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Power Consumption: 1 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 40
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 420.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.