DAC7802KP

595-DAC7802KP
DAC7802KP

Mfr.:

Description:
Digital to Analog Converters - DAC Dual Monolithic CMOS 12-Bit Multiplying

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments DAC7802KU
Texas Instruments
Digital to Analog Converters - DAC Dual Monolithic CMOS 12-Bit Multiplying A 595-DAC7802KU/1K

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
DAC7802
12 bit
1.25 MS/s
2 Channel
Parallel
- 40 C
+ 85 C
Through Hole
PDIP-24
Tube
Architecture: R-2R
Brand: Texas Instruments
Number of Converters: 2 Converter
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 15
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 3.740 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.