DAC7811IDGS

Texas Instruments
595-DAC7811IDGS
DAC7811IDGS

Mfr.:

Description:
Digital to Analog Converters - DAC 12-Bit Serial Input Multiplying DAC A 59 A 595-DAC7811IDGST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 154

Stock:
154 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹809.73 ₹809.73
₹628.97 ₹6,289.70
₹540.44 ₹13,511.00
₹519.94 ₹41,595.20
₹503.17 ₹1,20,760.80
₹484.54 ₹2,71,342.40
₹474.29 ₹4,93,261.60
₹462.17 ₹9,61,313.60

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹686.74
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹809.73
Min:
1

Similar Product

Texas Instruments DAC7811IDGST
Texas Instruments
Digital to Analog Converters - DAC 12-Bit Serial Input Multiplying DAC A 59 A 595-DAC7811IDGS

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC7811
12 bit
5 MS/s
1 Channel
200 ns
Current Unbuffered
3-Wire, DSP, Microwire, QSPI, SPI
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
MSOP-10
Tube
Architecture: R-2R
Brand: Texas Instruments
Development Kit: DAC7811EVM
DNL - Differential Nonlinearity: +/- 1 LSB
Features: SDO
Gain Error: 0.01 % FSR
INL - Integral Nonlinearity: +/- 1 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Power Consumption: 25 uW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 80
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 23.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.