DAC80508-04EVM

Texas Instruments
595-DAC80508-04EVM
DAC80508-04EVM

Mfr.:

Description:
Data Conversion IC Development Tools DAC80508 and DAC8050 4 evaluation module

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹16,661.52 ₹16,661.52

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Modules
DACs
DAC80508
1.8 V, 3.3 V, 5 V
Brand: Texas Instruments
For Use With: Data Acquisition Systems, Industrial Automation
Interface Type: SPI
Product Type: Data Conversion IC Development Tools
Series: DAC80508-04
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DAC80508-04EVM Evaluation Module

Texas Instruments DAC80508-04EVM Evaluation Module is a platform for evaluating the performance of the DAC80508 devices. The DAC80508 is installed on the DAC80508-04EVM evaluation module. The DAC80508 is a 16-bit buffered voltage-output digital-to-analog converter (DAC). The TI DAC80508 features a 2.5V 5ppm/°C internal reference and a user-selectable gain configuration giving full-scale output voltages of 1.25V (gain = 0.5), 2.5V (gain = 1) or 5V (gain = 2). The DAC80508 functions from a single 2.7V to 5.5V supply, is verified monotonic, and supplies exceptional linearity of ±1 LSB INL.