DAC81404RHBT

Texas Instruments
595-DAC81404RHBT
DAC81404RHBT

Mfr.:

Description:
Digital to Analog Converters - DAC Quad-channel 16-bit high-voltage-outpu A A 595-DAC81404RHBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 376

Stock:
376 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹4,030.04 ₹4,030.04
₹3,292.98 ₹32,929.80
₹3,108.48 ₹77,712.00
₹3,020.90 ₹3,02,090.00
Full Reel (Order in multiples of 250)
₹2,808.45 ₹7,02,112.50
500 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC81404
16 bit
4 Channel
Voltage Buffered
SPI
1.7 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
VQFN-32
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DNL - Differential Nonlinearity: 1 LSB
Gain Error: 0.06 %FSR
INL - Integral Nonlinearity: 1 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Product: High Voltage Output DACs
Product Type: DACs - Digital to Analog Converters
Reference Type: External, Internal
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

DACx1404 Quad-Channel Digital-to-Analog Converter

Texas Instruments DACx1404 Quad-Channel Digital-to-Analog Converter (DAC) is a 16-bit (DAC81404) or 12-bit (DAC61404), quad-channel, buffered, high-voltage-output DAC. The device includes a low-drift, 2.5V internal reference that eliminates the need for an external precision reference in most applications. The device is specified monotonic and provides a high linearity of ±1LSB INL. Additionally, the device implements per-channel sense pins that eliminate IR drops and sense up to ±12V of ground bounce.