DAC8162TDGST

Texas Instruments
595-DAC8162TDGST
DAC8162TDGST

Mfr.:

Description:
Digital to Analog Converters - DAC 14bit Dual DAC with TTL IOs A 595-DAC816 A 595-DAC8162TDGSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,103.25 ₹1,103.25
₹865.64 ₹8,656.40
₹806.01 ₹20,150.25
₹739.85 ₹73,985.00
Full Reel (Order in multiples of 250)
₹708.17 ₹1,77,042.50
₹680.21 ₹3,40,105.00
₹669.03 ₹6,69,030.00
2,500 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC8162T
14 bit
100 kS/s
2 Channel
10 us
Voltage Buffered
3-Wire, DSP, Microwire, QSPI, SPI
- 40 C
+ 125 C
SMD/SMT
MSOP-10
Reel
Cut Tape
MouseReel
Architecture: String
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.1 LSB
Features: Low Power, Small Size
Gain Error: 0.15 % FSR
INL - Integral Nonlinearity: 4 LSB
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Operating Supply Current: 900 uA
Pd - Power Dissipation: 3.2 mW
Power Consumption: 900 uW
Product Type: DACs - Digital to Analog Converters
Reference Type: External, Internal
Reference Voltage: 5.5 V
Shutdown: No Shutdown
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: Precision
Unit Weight: 33.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DACxx6xT Low Power Voltage-Output DACs

Texas Instruments DACxx6xT Low Power Voltage-Output Digital-to-Analog Converters (DACs) feature a 2.5V, 4ppm/°C internal reference, giving a full-scale output voltage range of 2.5V or 5V. The internal reference has an initial accuracy of ±5mV and can source or sink up to 20mA at the VREFIN/VREFOUT pin. These devices are monotonic, providing excellent linearity and minimizing undesired code-to-code transient voltages. They use a versatile three-wire serial interface that operates at clock rates up to 50MHz. These incorporate a power-on-reset circuit that ensures the DAC output powers up at zero scale until a valid code is written to the device. The DACxx6xT similarly powers up at mid-scale. These devices contain a power-down feature that reduces current consumption to typically 550nA at 5V. The low power consumption, internal reference, and small footprint make these devices ideal for portable, battery-operated equipment.