DAC8168IAPW

Texas Instruments
595-DAC8168IAPW
DAC8168IAPW

Mfr.:

Description:
Digital to Analog Converters - DAC 14B Oct Ch Ultra-Lo Glitch Vltg Out DAC A 595-DAC8168IAPWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 82

Stock:
82 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,542.88 ₹2,542.88
₹2,033.19 ₹20,331.90
₹1,905.53 ₹47,638.25
₹1,764.83 ₹1,58,834.70
₹1,691.22 ₹4,56,629.40
₹1,667.92 ₹9,00,676.80
1,080 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC8168
14 bit
100 kS/s
8 Channel
10 us
Voltage Buffered
3-Wire, DSP, Microwire, QSPI, SPI
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
TSSOP-14
Tube
Architecture: Resistor-String
Brand: Texas Instruments
Development Kit: DAC8168EVM
DNL - Differential Nonlinearity: +/- 0.1 LSB
Features: Reset to Mid-Scale
Gain Error: 0.15 % FSR
INL - Integral Nonlinearity: +/- 1 LSB
Moisture Sensitive: Yes
Number of Converters: 8 Converter
Power Consumption: 2.2 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 90
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 140.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.