DAC8234SPFBR

Texas Instruments
595-DAC8234SPFBR
DAC8234SPFBR

Mfr.:

Description:
Digital to Analog Converters - DAC Quad 14B Hi Acc +/- 15 VOut Ser Inp DAC A 595-DAC8234SPFB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 304

Stock:
304 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 304 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹3,388.96 ₹3,388.96
₹2,744.15 ₹27,441.50
₹2,582.95 ₹64,573.75
₹2,475.79 ₹2,47,579.00
₹2,322.05 ₹5,80,512.50
₹2,320.18 ₹11,60,090.00
Full Reel (Order in multiples of 1000)
₹2,158.05 ₹21,58,050.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
₹3,604.20
Min:
1

Similar Product

Texas Instruments DAC8234SPFB
Texas Instruments
Digital to Analog Converters - DAC Quad 14B Hi Acc +/- 15 VOut Ser Inp DAC A 595-DAC8234SPFBR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC8234
14 bit
4 Channel
Voltage
3-Wire, DSP, Microwire, QSPI, SPI
- 40 C
+ 105 C
SMD/SMT
TQFP-48
Reel
Cut Tape
MouseReel
Architecture: R-2R
Brand: Texas Instruments
Development Kit: DAC8234EVM
Features: On-chip Offset and Gain Calibration, SDO
Gain Error: 0.006 % FSR
Moisture Sensitive: Yes
Number of Converters: 4 Converter
Power Consumption: 260 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Unit Weight: 9.072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.