DAC8311IDCKR

Texas Instruments
595-DAC8311IDCKR
DAC8311IDCKR

Mfr.:

Description:
Digital to Analog Converters - DAC 14bit Sgl Ch 80uA 1. 8V-5.5V DAC A 595-D A 595-DAC8311IDCKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,661

Stock:
1,661 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹533.92 ₹533.92
₹407.20 ₹4,072.00
₹375.52 ₹9,388.00
₹341.04 ₹34,104.00
₹326.13 ₹81,532.50
₹320.54 ₹1,60,270.00
₹317.74 ₹3,17,740.00
Full Reel (Order in multiples of 3000)
₹298.18 ₹8,94,540.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹628.03
Min:
1

Similar Product

Texas Instruments DAC8311IDCKT
Texas Instruments
Digital to Analog Converters - DAC 14bit Sgl Ch 80uA 2V -5.5V DAC A 595-DAC A 595-DAC8311IDCKR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC8311
14 bit
83 kS/s
1 Channel
6 us
Voltage Buffered
3-Wire, DSP, Microwire, QSPI, SPI
2 V to 5.5 V
2 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
SC-70-6
Reel
Cut Tape
MouseReel
Architecture: String
Brand: Texas Instruments
Development Kit: DAC8311EVM
DNL - Differential Nonlinearity: +/- 1 LSB
Features: Low Power, Small Size
Gain Error: 0.15 % FSR
INL - Integral Nonlinearity: +/- 0.125 LSB
Number of Converters: 1 Converter
Power Consumption: 140 uW
Product Type: DACs - Digital to Analog Converters
SNR - Signal to Noise Ratio: 88 dB
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2 V
Unit Weight: 28 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.