DAC8564IAPWRG4

595-DAC8564IAPWRG4
DAC8564IAPWRG4

Mfr.:

Description:
Digital to Analog Converters - DAC 16B vOut DAC quad chan Ultra Lo glitch

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹1,662.04
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹1,406.89
Min:
1

Similar Product

Texas Instruments DAC8564IAPWR
Texas Instruments
Digital to Analog Converters - DAC 16B Quad Ch Ultra-Lo Glitch Vltg Output A 595-DAC8564IAPW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
DAC8564
16 bit
200 kS/s
4 Channel
Voltage Buffered
3-Wire, DSP, Microwire, QSPI, SPI
- 40 C
+ 105 C
SMD/SMT
TSSOP-16
Reel
Cut Tape
Architecture: String
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: DAC8564EVM
Number of Converters: 4 Converter
Product Type: DACs - Digital to Analog Converters
SNR - Signal to Noise Ratio: 88 dB
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: Precision
Unit Weight: 63 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390040
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

Texas Instruments Multi-Channel DACs: DAC8564/5

Texas Instruments Multi-Channel DACs: DAC8564/5 have high-resolution, multi-channel DACs with an industry-leading internal reference.