DAC8581IPW

Texas Instruments
595-DAC8581IPW
DAC8581IPW

Mfr.:

Description:
Digital to Analog Converters - DAC 16-Bit Hi-Speed Lo N oise Vltg Output A A 595-DAC8811ICDGKT

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
124
Expected 04-06-2026
540
Expected 11-06-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,484.36 ₹1,484.36
₹1,175.00 ₹11,750.00
₹1,018.46 ₹25,461.50
₹984.91 ₹88,641.90
₹968.14 ₹2,61,397.80
₹944.85 ₹5,10,219.00
₹938.32 ₹10,13,385.60
2,160 Quote

Similar Product

Texas Instruments DAC8811ICDGKT
Texas Instruments
Digital to Analog Converters - DAC 16-Bit Serial Input Multiplying Cnvtr A A 595-DAC8811ICDGKR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC8581
16 bit
3 MS/s
1 Channel
1 us
Voltage Buffered
3-Wire, SPI
+/- 5 V
1.8 V to 6 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-16
Tube
Architecture: Resistor-String
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 0.25 LSB
INL - Integral Nonlinearity: +/- 0.03 % FSR
Number of Converters: 1 Converter
Pd - Power Dissipation: 175 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 90
Subcategory: Data Converter ICs
Supply Voltage - Max: 6 V
Supply Voltage - Min: 4 V
Unit Weight: 63 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.