DAC8742HEVM

Texas Instruments
595-DAC8742HEVM
DAC8742HEVM

Mfr.:

Description:
Interface Development Tools DAC8742HEVM

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹27,844.05 ₹27,844.05

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:
Evaluation Modules
DAC
DAC8742H
Brand: Texas Instruments
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Operating Supply Voltage: 1.8 V to 5.5 V
Product Type: Interface Development Tools
Series: DAC8742H
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 360.882 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DAC8742HEVM Evaluation Module (EVM)

Texas Instruments DAC8742HEVM Evaluation Module (EVM) is an easy-to-use platform for evaluating the functionality and performance of the DAC8742H. The DAC8740H, DAC8741H, and DAC8742H are HART®, FOUNDATION Fieldbus™, and PROFIBUS PA-compliant low-power modems designed for industrial process control and industrial automation applications. The Texas Instruments DAC8742HEVM is a complete evaluation kit with USB2ANY and evaluation software compatible with Microsoft Windows® XP 7/8/10 operating systems.