DAC8775IRWFR

Texas Instruments
595-DAC8775IRWFR
DAC8775IRWFR

Mfr.:

Description:
Digital to Analog Converters - DAC 16-Bit Quad-Channel Programmable Current A 595-DAC8775IRWFT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹3,602.34 ₹3,602.34
₹2,916.53 ₹29,165.30
₹2,745.08 ₹68,627.00
₹2,632.34 ₹2,63,234.00
₹2,467.41 ₹6,16,852.50
₹2,466.47 ₹24,66,470.00
Full Reel (Order in multiples of 2000)
₹2,257.75 ₹45,15,500.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC8775
16 bit
4 Channel
30 us
SPI
- 40 C
+ 125 C
SMD/SMT
VQFN-72
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DNL - Differential Nonlinearity: 1 LSB
Features: Integrated Buck Boost Converter, Low Power
Gain Error: 0.05 % FSR
INL - Integral Nonlinearity: 12 LSB
Moisture Sensitive: Yes
Number of Converters: 4 Converter
Pd - Power Dissipation: 860 mW
Power Consumption: 530 mW
Product Type: DACs - Digital to Analog Converters
Reference Type: Internal
Reference Voltage: 5 V
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Supply Voltage - Max: 32 V
Supply Voltage - Min: 4.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390040
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DAC8775 Quad-Channel 16-Bit DAC

Texas Instruments DAC8775 Quad-Channel 16-Bit Digital-to-Analog Converter (DAC) comes with adaptive power management. This DAC is designed to meet the requirements of industrial control applications. The adaptive power management circuit, when enabled, minimizes the power dissipation of the chip. When programmed as a current output, the supply voltage on the current output driver is regulated between 4.5V and 32V. This regulation is based on the continuous feedback of voltage on the current output pin via an integrated buck/boost converter. This circuit generates a programmable supply voltage for the voltage output stage (±15V) when programmed as voltage output. The Texas Instruments DAC8775 also contains an LDO to generate a single power supply pin's digital supply (5V).