DAC8811EVM-PDK

Texas Instruments
595-DAC8811EVM-PDK
DAC8811EVM-PDK

Mfr.:

Description:
Data Conversion IC Development Tools DAC8811 Perf Demo Ki t

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹16,661.52 ₹16,661.52

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Boards
DAC
DAC8811
2.7 V to 5.5 V
Brand: Texas Instruments
Interface Type: USB
Product Type: Data Conversion IC Development Tools
Series: DAC8811
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 404.315 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.