DAC8820IBDBG4

595-DAC8820IBDBG4
DAC8820IBDBG4

Mfr.:

Description:
Digital to Analog Converters - DAC 16-Bit Parallel Inp Multiplying DAC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹2,127.41
Min:
1

Similar Product

Texas Instruments DAC8820IBDB
Texas Instruments
Digital to Analog Converters - DAC 16-Bit Parallel Inp Multiplying DAC A 59 A 595-DAC8820IBDBR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
DAC8820
16 bit
2 MS/s
1 Channel
Current
Parallel
- 40 C
+ 85 C
SMD/SMT
SSOP-28
Tube
Architecture: R-2R
Brand: Texas Instruments
Development Kit: DAC8820EVM
Number of Converters: 1 Converter
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 50
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390040
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99