DAC8822QCDBTR

Texas Instruments
595-DAC8822QCDBTR
DAC8822QCDBTR

Mfr.:

Description:
Digital to Analog Converters - DAC 16-bit Dual Hi Acc M ulti DAC A 595-DAC8 A 595-DAC8822QCDBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,446
Expected 29-06-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹2,162.71 ₹2,162.71
₹1,733.15 ₹17,331.50
₹1,625.06 ₹40,626.50
₹1,520.70 ₹1,52,070.00
₹1,489.02 ₹3,72,255.00
₹1,461.99 ₹7,30,995.00
Full Reel (Order in multiples of 2000)
₹1,365.09 ₹27,30,180.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹2,504.68
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹2,554.06
Min:
1

Similar Product

Texas Instruments DAC8822QCDBT
Texas Instruments
Digital to Analog Converters - DAC 16-bit Dual Hi Acc M ulti DAC A 595-DAC8 A 595-DAC8822QCDBTR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC8822
16 bit
2 MS/s
2 Channel
500 ns
Current Buffered
Parallel
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
TSSOP-38
Reel
Cut Tape
MouseReel
Architecture: R-2R
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 1 LSB
Features: Reset to Mid-Scale
Gain Error: 0.04 % FSR
INL - Integral Nonlinearity: +/- 1 LSB
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Power Consumption: 25 uW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 203.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.