DAC8830ICDR

Texas Instruments
595-DAC8830ICDR
DAC8830ICDR

Mfr.:

Description:
Digital to Analog Converters - DAC 16-Bit Ultra-Lo Pwr Vltg Output Cnvtr A A 595-DAC8830ICD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 878

Stock:
878
Can Dispatch Immediately
On Order:
2,500
Expected 27-07-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,551.45 ₹1,551.45
₹1,229.98 ₹12,299.80
₹1,149.84 ₹28,746.00
₹1,065.98 ₹1,06,598.00
₹1,031.50 ₹5,15,750.00
₹1,019.39 ₹10,19,390.00
Full Reel (Order in multiples of 2500)
₹938.32 ₹23,45,800.00
5,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹1,806.76
Min:
1

Similar Product

Texas Instruments DAC8830ICD
Texas Instruments
Digital to Analog Converters - DAC 16-Bit Voltage Out D igital DAC A 595-DA A 595-DAC8830ICDR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC8830
16 bit
1 MS/s
1 Channel
Voltage
3-Wire, DSP, Microwire, QSPI, SPI
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Architecture: R-2R
Brand: Texas Instruments
Gain Error: 0.01 % FSR
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Power Consumption: 15 uW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.