DAC8831IBD

Texas Instruments
595-DAC8831IBD
DAC8831IBD

Mfr.:

Description:
Digital to Analog Converters - DAC 16-Bit Ultra-Lo Pwr Vltg Output Cnvtr A A 595-DAC8831IBDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 49

Stock:
49 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,893.42 ₹1,893.42
₹1,510.45 ₹15,104.50
₹1,356.70 ₹67,835.00
₹1,299.86 ₹1,29,986.00
₹1,249.54 ₹3,12,385.00
₹1,226.25 ₹6,13,125.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC8831
16 bit
2 MS/s
1 Channel
1 us
Voltage
3-Wire, DSP, Microwire, QSPI, SPI
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
SOIC-14
Tube
Architecture: R-2R
Brand: Texas Instruments
Development Kit: DAC8831EVM
DNL - Differential Nonlinearity: +/- 0.5 LSB
Gain Error: 0.01 % FSR
INL - Integral Nonlinearity: +/- 0.5 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Power Consumption: 15 uW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 50
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 133.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.