DAC900U

Texas Instruments
595-DAC900U
DAC900U

Mfr.:

Description:
Digital to Analog Converters - DAC 10-Bit 165MSPS Speed Plus DAC A 595-DAC9 A 595-DAC900U/1K

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,628.79 ₹1,628.79
₹1,290.54 ₹12,905.40
₹1,205.75 ₹24,115.00
₹1,118.16 ₹1,11,816.00
₹1,090.21 ₹2,83,454.60
₹1,079.96 ₹5,39,980.00
₹1,079.02 ₹10,79,020.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC900
10 bit
200 MS/s
1 Channel
30 ns
Current
Parallel
3 V/5 V
3 V/5 V
- 40 C
+ 85 C
SMD/SMT
SOIC-28
Tube
Architecture: Current Source
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 0.3 LSB
Features: Low Power
INL - Integral Nonlinearity: +/- 0.5 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Power Consumption: 170 mW
Product Type: DACs - Digital to Analog Converters
SFDR - Spurious Free Dynamic Range: 68 dB
Factory Pack Quantity: 20
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 730.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.