DAC904E

Texas Instruments
595-DAC904E
DAC904E

Mfr.:

Description:
Digital to Analog Converters - DAC 14-Bit 165MSPS Speed Plus DAC A 595-DAC9 A 595-DAC904E/2K5

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 30
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,578.29 ₹2,578.29
₹2,078.85 ₹20,788.50

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC904
14 bit
200 MS/s
1 Channel
30 ns
Current
Parallel
3 V/5 V
3 V/5 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-28
Tube
Architecture: Current Source
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 2.5 LSB
Features: Low Power
INL - Integral Nonlinearity: +/- 3 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Power Consumption: 170 mW
Product Type: DACs - Digital to Analog Converters
SFDR - Spurious Free Dynamic Range: 68 dB
Factory Pack Quantity: 50
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 117.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.