DAC908E/2K5

Texas Instruments
595-DAC908E/2K5
DAC908E/2K5

Mfr.:

Description:
Digital to Analog Converters - DAC 8-Bit 165MSPS SpeedP lus DAC A 595-DAC90 A 595-DAC908E

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 605

Stock:
605 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹940.19 ₹940.19
₹731.46 ₹7,314.60
₹679.28 ₹16,982.00
₹622.44 ₹62,244.00
₹589.83 ₹1,47,457.50
₹578.65 ₹2,89,325.00
₹568.40 ₹5,68,400.00
Full Reel (Order in multiples of 2500)
₹567.47 ₹14,18,675.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹1,190.84
Min:
1

Similar Product

Texas Instruments DAC908E
Texas Instruments
Digital to Analog Converters - DAC 8-Bit 165MSPS SpeedP lus DAC A 595-DAC90 A 595-DAC908E/2K5
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC908
8 bit
200 MS/s
1 Channel
30 ns
Parallel
- 40 C
+ 85 C
SMD/SMT
TSSOP-28
Reel
Cut Tape
MouseReel
Architecture: Current Source
Brand: Texas Instruments
Features: Low Power
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Power Consumption: 170 mW
Product Type: DACs - Digital to Analog Converters
SFDR - Spurious Free Dynamic Range: 67 dB
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 117.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.